
CSD0910B-150M | |
|---|---|
DigiKey Part Number | 4044-CSD0910B-150MTR-ND - Tape & Reel (TR) 4044-CSD0910B-150MCT-ND - Cut Tape (CT) 4044-CSD0910B-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD0910B-150M |
Description | FIXED IND 15UH 3.5A 39.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.5 A 39.2mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSD0910B-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 100 | 45,18980 Kč | 4 518,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 41,17287 Kč | 12 351,86 Kč |
| 600 | 38,82845 Kč | 23 297,07 Kč |
| 900 | 37,52086 Kč | 33 768,77 Kč |
| 1 500 | 35,93780 Kč | 53 906,70 Kč |
| 2 100 | 34,93307 Kč | 73 359,45 Kč |
| 3 000 | 34,12175 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

