
CSCM1256-100M | |
|---|---|
DigiKey Part Number | 4044-CSCM1256-100MTR-ND - Tape & Reel (TR) 4044-CSCM1256-100MCT-ND - Cut Tape (CT) 4044-CSCM1256-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-100M |
Description | FIXED IND 10UH 7.6A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.6 A 10.3mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.500" L x 0.492" W (12.70mm x 12.50mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 100 | 32,76320 Kč | 3 276,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,13158 Kč | 11 652,63 Kč |
| 800 | 27,47248 Kč | 21 977,98 Kč |
| 1 200 | 26,54708 Kč | 31 856,50 Kč |
| 2 000 | 25,42690 Kč | 50 853,80 Kč |
| 2 800 | 24,93513 Kč | 69 818,36 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

