10 µH Shielded Wirewound Inductor 40 A 2.8mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 40 A 2.8mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss
CSCF Family
CSCF Series High Current Power Inductor

CSCF3218-100MC

DigiKey Part Number
4044-CSCF3218-100MC-ND
Manufacturer
Manufacturer Product Number
CSCF3218-100MC
Description
FIXED IND 10UH 40A 2.8 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 40 A 2.8mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSCF3218-100MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Mn-Zn Ferrite Low Loss
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
3218
Size / Dimension
1.260" L x 0.886" W (32.00mm x 22.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
18175,01833 Kč3 150,33 Kč
108150,38065 Kč16 241,11 Kč
1 008136,48700 Kč137 578,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč