



CSCF2918H-100MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2918H-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CSCF2918H-100MC |
Description | FIXED IND 10UH 30A 2.58 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 30 A 2.58mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2918H-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Mn-Zn Ferrite Low Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2918 | |
Size / Dimension | 1.102" L x 1.063" W (28.00mm x 27.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 20 | 102,72200 Kč | 2 054,44 Kč |
| 100 | 89,62160 Kč | 8 962,16 Kč |
| 1 000 | 76,25970 Kč | 76 259,70 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |

