47 µH Shielded Wirewound Inductor 11.5 A 12mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCF2014-470MC

DigiKey Part Number
4044-CSCF2014-470MCTR-ND - Tape & Reel (TR)
4044-CSCF2014-470MCCT-ND - Cut Tape (CT)
4044-CSCF2014-470MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCF2014-470MC
Description
FIXED IND 47UH 11.5A 12 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 11.5 A 12mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSCF2014-470MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Mn-Zn Ferrite Low Loss
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
-
Size / Dimension
0.886" L x 0.858" W (22.50mm x 21.80mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1091,74000 Kč917,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10075,45630 Kč7 545,63 Kč
20071,15590 Kč14 231,18 Kč
30068,75797 Kč20 627,39 Kč
50065,85392 Kč32 926,96 Kč
70064,01090 Kč44 807,63 Kč
1 00062,99400 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč