
CSCF2014-330MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-330MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-330MCCT-ND - Cut Tape (CT) 4044-CSCF2014-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-330MC |
Description | FIXED IND 33UH 12A 11.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 12 A 11.1mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2014-330MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Mn-Zn Ferrite Low Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.858" W (22.50mm x 21.80mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 91,74000 Kč | 917,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,45630 Kč | 7 545,63 Kč |
| 200 | 71,15590 Kč | 14 231,18 Kč |
| 300 | 68,75797 Kč | 20 627,39 Kč |
| 500 | 65,85392 Kč | 32 926,96 Kč |
| 700 | 64,01090 Kč | 44 807,63 Kč |
| 1 000 | 62,99400 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

