
CSBA2212-3R9M | |
|---|---|
DigiKey Part Number | 4044-CSBA2212-3R9MTR-ND - Tape & Reel (TR) 4044-CSBA2212-3R9MCT-ND - Cut Tape (CT) 4044-CSBA2212-3R9MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA2212-3R9M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 32 A 1.72mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.72mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 Kč | 111,78 Kč |
| 10 | 91,96700 Kč | 919,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 74,48367 Kč | 8 938,04 Kč |
| 240 | 70,24121 Kč | 16 857,89 Kč |
| 360 | 67,87397 Kč | 24 434,63 Kč |
| 600 | 65,00907 Kč | 39 005,44 Kč |
| 840 | 63,19035 Kč | 53 079,89 Kč |
| 1 200 | 63,15000 Kč | 75 780,00 Kč |
| Unit Price without VAT: | 111,78000 Kč |
|---|---|
| Unit Price with VAT: | 135,25380 Kč |

