
CSBA1809-470M | |
|---|---|
DigiKey Part Number | 4044-CSBA1809-470MTR-ND - Tape & Reel (TR) 4044-CSBA1809-470MCT-ND - Cut Tape (CT) 4044-CSBA1809-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1809-470M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 7 A 36.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.8mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 10 | 64,56000 Kč | 645,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 51,30867 Kč | 7 696,30 Kč |
| 300 | 48,38413 Kč | 14 515,24 Kč |
| 450 | 46,75298 Kč | 21 038,84 Kč |
| 750 | 44,77840 Kč | 33 583,80 Kč |
| 1 050 | 43,52478 Kč | 45 701,02 Kč |
| 1 500 | 42,62625 Kč | 63 939,38 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |

