
CSBA1275-230M | |
|---|---|
DigiKey Part Number | 4044-CSBA1275-230MTR-ND - Tape & Reel (TR) 4044-CSBA1275-230MCT-ND - Cut Tape (CT) 4044-CSBA1275-230MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1275-230M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Wirewound Inductor 7.5 A 26.5mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 52,96200 Kč | 529,62 Kč |
| 100 | 43,55880 Kč | 4 355,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,68767 Kč | 11 906,30 Kč |
| 600 | 37,42760 Kč | 22 456,56 Kč |
| 900 | 36,16718 Kč | 32 550,46 Kč |
| 1 500 | 34,64114 Kč | 51 961,71 Kč |
| 2 100 | 34,20625 Kč | 71 833,12 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |

