22 µH Shielded Molded Inductor 4.9 A 58mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 4.9 A 58mOhm Max 4-SMD
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD1010-220M

DigiKey Part Number
4044-CSAD1010-220MTR-ND - Tape & Reel (TR)
4044-CSAD1010-220MCT-ND - Cut Tape (CT)
4044-CSAD1010-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD1010-220M
Description
FIXED IND 22UH 4.9A 58MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 4.9 A 58mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAD1010-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1010
Size / Dimension
0.433" L x 0.378" W (11.00mm x 9.60mm)
Height - Seated (Max)
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1035,50800 Kč355,08 Kč
10029,19140 Kč2 919,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30026,59467 Kč7 978,40 Kč
60025,07862 Kč15 047,17 Kč
90024,23286 Kč21 809,57 Kč
1 50023,20895 Kč34 813,43 Kč
2 10022,55905 Kč47 374,00 Kč
3 00021,89048 Kč65 671,44 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč