


CSAD1010-150M | |
|---|---|
DigiKey Part Number | 4044-CSAD1010-150MTR-ND - Tape & Reel (TR) 4044-CSAD1010-150MCT-ND - Cut Tape (CT) 4044-CSAD1010-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD1010-150M |
Description | FIXED IND 15UH 6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6 A 37mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD1010-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.433" L x 0.378" W (11.00mm x 9.60mm) | |
Height - Seated (Max) | 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 100 | 29,19140 Kč | 2 919,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 26,59467 Kč | 7 978,40 Kč |
| 600 | 25,07862 Kč | 15 047,17 Kč |
| 900 | 24,23286 Kč | 21 809,57 Kč |
| 1 500 | 23,20895 Kč | 34 813,43 Kč |
| 2 100 | 22,55905 Kč | 47 374,00 Kč |
| 3 000 | 21,89048 Kč | 65 671,44 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

