22 µH Shielded Molded Inductor 3.5 A 98mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 3.5 A 98mOhm Max 4-SMD
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD0880-220M

DigiKey Part Number
4044-CSAD0880-220MTR-ND - Tape & Reel (TR)
4044-CSAD0880-220MCT-ND - Cut Tape (CT)
4044-CSAD0880-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD0880-220M
Description
FIXED IND 22UH 3.5A 98 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.5 A 98mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAD0880-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
98mOhm Max
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1033,49200 Kč334,92 Kč
10027,54520 Kč2 754,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35024,76803 Kč8 668,81 Kč
70023,35607 Kč16 349,25 Kč
1 05022,56865 Kč23 697,08 Kč
1 75021,61546 Kč37 827,06 Kč
2 45021,01009 Kč51 474,72 Kč
3 50020,38768 Kč71 356,88 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč