


CSAD0880-150M | |
|---|---|
DigiKey Part Number | 4044-CSAD0880-150MTR-ND - Tape & Reel (TR) 4044-CSAD0880-150MCT-ND - Cut Tape (CT) 4044-CSAD0880-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0880-150M |
Description | FIXED IND 15UH 4.5A 61 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.5 A 61mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0880-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 100 | 27,54520 Kč | 2 754,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 24,76803 Kč | 8 668,81 Kč |
| 700 | 23,35607 Kč | 16 349,25 Kč |
| 1 050 | 22,56865 Kč | 23 697,08 Kč |
| 1 750 | 21,61546 Kč | 37 827,06 Kč |
| 2 450 | 21,01009 Kč | 51 474,72 Kč |
| 3 500 | 20,38768 Kč | 71 356,88 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

