22 µH Shielded Molded Inductor 2.4 A 112mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 2.4 A 112mOhm Max 4-SMD
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD0660-220M

DigiKey Part Number
4044-CSAD0660-220MTR-ND - Tape & Reel (TR)
4044-CSAD0660-220MCT-ND - Cut Tape (CT)
4044-CSAD0660-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD0660-220M
Description
FIXED IND 22UH 2.4A 112MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2.4 A 112mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAD0660-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
0660
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1032,69400 Kč326,94 Kč
10026,88160 Kč2 688,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40023,90045 Kč9 560,18 Kč
80022,53846 Kč18 030,77 Kč
1 20021,77878 Kč26 134,54 Kč
2 00020,85910 Kč41 718,20 Kč
2 80020,27522 Kč56 770,62 Kč
4 00019,67465 Kč78 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč