


CSAD0660-100M | |
|---|---|
DigiKey Part Number | 4044-CSAD0660-100MTR-ND - Tape & Reel (TR) 4044-CSAD0660-100MCT-ND - Cut Tape (CT) 4044-CSAD0660-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0660-100M |
Description | FIXED IND 10UH 3.5A 47MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.5 A 47mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0660-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0660 | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 26,88160 Kč | 2 688,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,90045 Kč | 9 560,18 Kč |
| 800 | 22,53846 Kč | 18 030,77 Kč |
| 1 200 | 21,77878 Kč | 26 134,54 Kč |
| 2 000 | 20,85910 Kč | 41 718,20 Kč |
| 2 800 | 20,27522 Kč | 56 770,62 Kč |
| 4 000 | 19,67465 Kč | 78 698,60 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

