
CSAC0730-4R7M | |
---|---|
DigiKey Part Number | 4044-CSAC0730-4R7MTR-ND - Tape & Reel (TR) 4044-CSAC0730-4R7MCT-ND - Cut Tape (CT) 4044-CSAC0730-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0730-4R7M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0730-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 16,49700 Kč | 164,97 Kč |
100 | 13,57070 Kč | 1 357,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,16321 Kč | 11 163,21 Kč |
2 000 | 10,52707 Kč | 21 054,14 Kč |
3 000 | 10,17233 Kč | 30 516,99 Kč |
5 000 | 9,74282 Kč | 48 714,10 Kč |
7 000 | 9,47015 Kč | 66 291,05 Kč |
10 000 | 9,37350 Kč | 93 735,00 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |