CSAB0730-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAC0730-4R7M

DigiKey Part Number
4044-CSAC0730-4R7MTR-ND - Tape & Reel (TR)
4044-CSAC0730-4R7MCT-ND - Cut Tape (CT)
4044-CSAC0730-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAC0730-4R7M
Description
SMD MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAC0730-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1016,47800 Kč164,78 Kč
10013,55510 Kč1 355,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,15035 Kč11 150,35 Kč
2 00010,51494 Kč21 029,88 Kč
3 00010,16061 Kč30 481,83 Kč
5 0009,73159 Kč48 657,95 Kč
7 0009,45924 Kč66 214,68 Kč
10 0009,36270 Kč93 627,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč