3.3 µH Shielded Molded Inductor 6.5 A 30mOhm Max 2-SMD Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAC0730-3R3M

DigiKey Part Number
4044-CSAC0730-3R3MTR-ND - Tape & Reel (TR)
4044-CSAC0730-3R3MCT-ND - Cut Tape (CT)
4044-CSAC0730-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAC0730-3R3M
Description
FIXED IND 3.3UH 6.5A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6.5 A 30mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAC0730-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1015,56000 Kč155,60 Kč
10012,79830 Kč1 279,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,52588 Kč10 525,88 Kč
2 0009,92607 Kč19 852,14 Kč
3 0009,59140 Kč28 774,20 Kč
5 0009,18629 Kč45 931,45 Kč
7 0008,92910 Kč62 503,70 Kč
10 0008,66462 Kč86 646,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč