2.2 µH Shielded Molded Inductor 8 A 18mOhm Max 2-SMD Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAC0730-2R2M

DigiKey Part Number
4044-CSAC0730-2R2MTR-ND - Tape & Reel (TR)
4044-CSAC0730-2R2MCT-ND - Cut Tape (CT)
4044-CSAC0730-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAC0730-2R2M
Description
FIXED IND 2.2UH 8A 18 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 18mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAC0730-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,63000 Kč166,30 Kč
10013,68020 Kč1 368,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,25325 Kč11 253,25 Kč
2 00010,61197 Kč21 223,94 Kč
3 00010,25437 Kč30 763,11 Kč
5 0009,82139 Kč49 106,95 Kč
7 0009,54653 Kč66 825,71 Kč
10 0009,44910 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč