33 µH Shielded Molded Inductor 8.2 A 37mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-330M

DigiKey Part Number
4044-CSAB1770-330MTR-ND - Tape & Reel (TR)
4044-CSAB1770-330MCT-ND - Cut Tape (CT)
4044-CSAB1770-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-330M
Description
FIXED IND 33UH 8.2A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 8.2 A 37mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-330M Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Molding Power Choke
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.283" (7.20mm)
Current - Saturation (Isat)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1060,24300 Kč602,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15047,87407 Kč7 181,11 Kč
30045,14430 Kč13 543,29 Kč
45043,62264 Kč19 630,19 Kč
75041,77931 Kč31 334,48 Kč
1 05040,60933 Kč42 639,80 Kč
1 50039,40597 Kč59 108,96 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč