10 µH Shielded Molded Inductor 10 A 16.5mOhm Max 2-SMD Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1265A-100M

DigiKey Part Number
4044-CSAB1265A-100MTR-ND - Tape & Reel (TR)
4044-CSAB1265A-100MCT-ND - Cut Tape (CT)
4044-CSAB1265A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1265A-100M
Description
FIXED IND 10UH 10A 16.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 10 A 16.5mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAB1265A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Low DCR, Low Loss
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1265
Current Rating (Amps)
Size / Dimension
0.504" L x 0.543" W (12.80mm x 13.80mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1026,98200 Kč269,82 Kč
10022,19490 Kč2 219,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,73183 Kč7 892,73 Kč
80018,60685 Kč14 885,48 Kč
1 20017,97919 Kč21 575,03 Kč
2 00017,21962 Kč34 439,24 Kč
2 80016,73721 Kč46 864,19 Kč
4 00016,24111 Kč64 964,44 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč