
CSAB1040A-470M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-470MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-470MCT-ND - Cut Tape (CT) 4044-CSAB1040A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-470M |
Description | FIXED IND 47UH 3.1A 145 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.1 A 145mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1040 |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,51210 Kč | 7 609,68 Kč |
| 1 600 | 8,96956 Kč | 14 351,30 Kč |
| 2 400 | 8,66693 Kč | 20 800,63 Kč |
| 4 000 | 8,30046 Kč | 33 201,84 Kč |
| 5 600 | 8,06788 Kč | 45 180,13 Kč |
| 8 000 | 7,82866 Kč | 62 629,28 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

