
CSAB1040A-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1040A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-1R5M |
Description | FIXED IND 1.5UH 18A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 4.2mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,51210 Kč | 7 609,68 Kč |
| 1 600 | 8,96956 Kč | 14 351,30 Kč |
| 2 400 | 8,66693 Kč | 20 800,63 Kč |
| 4 000 | 8,30046 Kč | 33 201,84 Kč |
| 5 600 | 8,06788 Kč | 45 180,13 Kč |
| 8 000 | 7,82866 Kč | 62 629,28 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

