4.7 µH Shielded Molded Inductor 6.6 A 32mOhm Max 2-SMD Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0750-4R7M

DigiKey Part Number
4044-CSAB0750-4R7MTR-ND - Tape & Reel (TR)
4044-CSAB0750-4R7MCT-ND - Cut Tape (CT)
4044-CSAB0750-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0750-4R7M
Description
FIXED IND 4.7UH 6.6A 32 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6.6 A 32mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAB0750-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0750
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 $0,94 $
100,77300 $7,73 $
1000,63520 $63,52 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,53248 $425,98 $
1 6000,50212 $803,39 $
2 4000,48518 $1 164,43 $
4 0000,46469 $1 858,76 $
5 6000,45168 $2 529,41 $
8 0000,43829 $3 506,32 $
20 0000,43750 $8 750,00 $
Manufacturers Standard Package
Unit Price without VAT:0,94000 $
Unit Price with VAT:1,13740 $