47 µH Shielded Molded Inductor 2.4 A 240mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0750-470M

DigiKey Part Number
4044-CSAB0750-470MTR-ND - Tape & Reel (TR)
4044-CSAB0750-470MCT-ND - Cut Tape (CT)
4044-CSAB0750-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0750-470M
Description
FIXED IND 47UH 2.4A 240 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 2.4 A 240mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0750-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0750
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,23100 Kč162,31 Kč
10013,33790 Kč1 333,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,18091 Kč8 944,73 Kč
1 60010,54349 Kč16 869,58 Kč
2 40010,18788 Kč24 450,91 Kč
4 0009,75751 Kč39 030,04 Kč
5 6009,48427 Kč53 111,91 Kč
8 0009,20316 Kč73 625,28 Kč
20 0009,18663 Kč183 732,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč