
CSAB0750-220M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-220MTR-ND - Tape & Reel (TR) 4044-CSAB0750-220MCT-ND - Cut Tape (CT) 4044-CSAB0750-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-220M |
Description | FIXED IND 22UH 3.2A 106 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.2 A 106mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0750-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0750 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 13,33790 Kč | 1 333,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,18091 Kč | 8 944,73 Kč |
| 1 600 | 10,54349 Kč | 16 869,58 Kč |
| 2 400 | 10,18788 Kč | 24 450,91 Kč |
| 4 000 | 9,75751 Kč | 39 030,04 Kč |
| 5 600 | 9,48427 Kč | 53 111,91 Kč |
| 8 000 | 9,20316 Kč | 73 625,28 Kč |
| 20 000 | 9,18663 Kč | 183 732,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

