3.3 µH Shielded Molded Inductor 7.8 A 22.0mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0730-3R3M

DigiKey Part Number
4044-CSAB0730-3R3MTR-ND - Tape & Reel (TR)
4044-CSAB0730-3R3MCT-ND - Cut Tape (CT)
4044-CSAB0730-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0730-3R3M
Description
FIXED IND 3.3UH 7.8A 22.0 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7.8 A 22.0mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB0730-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
22.0mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,86100 Kč168,61 Kč
10013,87130 Kč1 387,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,41031 Kč11 410,31 Kč
2 00010,76011 Kč21 520,22 Kč
3 00010,39744 Kč31 192,32 Kč
5 0009,95839 Kč49 791,95 Kč
7 0009,67969 Kč67 757,83 Kč
10 0009,39299 Kč93 929,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč