
CSAB0730-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB0730-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB0730-1R5MCT-ND - Cut Tape (CT) 4044-CSAB0730-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0730-1R5M |
Description | FIXED IND 1.5UH 10.9A 12.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.9 A 12.1mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0730-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 13,33790 Kč | 1 333,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,97146 Kč | 10 971,46 Kč |
| 2 000 | 10,34624 Kč | 20 692,48 Kč |
| 3 000 | 9,99757 Kč | 29 992,71 Kč |
| 5 000 | 9,57542 Kč | 47 877,10 Kč |
| 7 000 | 9,30736 Kč | 65 151,52 Kč |
| 10 000 | 9,18663 Kč | 91 866,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

