
CSAB0530-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-1R0MTR-ND - Tape & Reel (TR) 4044-CSAB0530-1R0MCT-ND - Cut Tape (CT) 4044-CSAB0530-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-1R0M |
Description | FIXED IND 1UH 8.7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.7 A 14mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 100 | 14,02250 Kč | 1 402,25 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,87707 Kč | 21 754,14 Kč |
| 4 000 | 10,25821 Kč | 41 032,84 Kč |
| 6 000 | 9,91312 Kč | 59 478,72 Kč |
| 10 000 | 9,71158 Kč | 97 115,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

