
CSAB0420-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-R22MTR-ND - Tape & Reel (TR) 4044-CSAB0420-R22MCT-ND - Cut Tape (CT) 4044-CSAB0420-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-R22M |
Description | FIXED IND 0.22UH 11.7A 6.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Molded Inductor 11.7 A 6.6mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0420-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 13,33790 Kč | 1 333,79 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,25826 Kč | 20 516,52 Kč |
| 4 000 | 9,48900 Kč | 37 956,00 Kč |
| 6 000 | 9,18663 Kč | 55 119,78 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

