10 µH Shielded Molded Inductor 1.8 A 282mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0420-100M

DigiKey Part Number
4044-CSAB0420-100MTR-ND - Tape & Reel (TR)
4044-CSAB0420-100MCT-ND - Cut Tape (CT)
4044-CSAB0420-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0420-100M
Description
FIXED IND 10UH 1.8A 282 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.8 A 282mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0420-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
282mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,23100 Kč162,31 Kč
10013,33790 Kč1 333,79 Kč
1 00011,24443 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,34624 Kč20 692,48 Kč
4 0009,75751 Kč39 030,04 Kč
6 0009,42922 Kč56 575,32 Kč
10 0009,18663 Kč91 866,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč