
CPSQ1515S-203 | |
---|---|
DigiKey Part Number | 4044-CPSQ1515S-203TR-ND - Tape & Reel (TR) 4044-CPSQ1515S-203CT-ND - Cut Tape (CT) 4044-CPSQ1515S-203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPSQ1515S-203 |
Description | CMC 20MH 1.3A 2LN 52 KOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 52 kOhms @ 650 kHz 1.3A DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 52 kOhms @ 650 kHz | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.807" W (23.00mm x 20.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,53000 Kč | 83,53 Kč |
10 | 64,88500 Kč | 648,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | 53,59857 Kč | 1 875,95 Kč |
70 | 50,53657 Kč | 3 537,56 Kč |
105 | 48,82752 Kč | 5 126,89 Kč |
175 | 46,75920 Kč | 8 182,86 Kč |
245 | 45,44510 Kč | 11 134,05 Kč |
350 | 44,09414 Kč | 15 432,95 Kč |
875 | 40,80871 Kč | 35 707,62 Kč |
1 750 | 39,05625 Kč | 68 348,44 Kč |
Unit Price without VAT: | 83,53000 Kč |
---|---|
Unit Price with VAT: | 101,07130 Kč |