
CPRX3231L-6R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRX3231L-6R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX3231L-6R2MC |
Description | FIXED IND 6.2UH 68A 0.66 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 68 A 0.66mOhm Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPRX3231L-6R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.291" L x 1.260" W (32.80mm x 32.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 12 | 277,62833 Kč | 3 331,54 Kč |
| 108 | 230,51139 Kč | 24 895,23 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |

