25 µH Shielded Wirewound Inductor 32 A 2.5mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPRX3231L-250MC

DigiKey Part Number
4044-CPRX3231L-250MC-ND
Manufacturer
Manufacturer Product Number
CPRX3231L-250MC
Description
FIXED IND 25UH 32A 2.5 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 µH Shielded Wirewound Inductor 32 A 2.5mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
EDA/CAD Models
CPRX3231L-250MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.291" L x 1.260" W (32.80mm x 32.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,90000 Kč342,90 Kč
12277,62833 Kč3 331,54 Kč
108230,51139 Kč24 895,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,90000 Kč
Unit Price with VAT:414,90900 Kč