6.8 µH Shielded Wirewound Inductor 53 A 1.15mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Wirewound Inductor 53 A 1.15mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Power Inductor
CPRX2520L Series Compact High Current Power Inductor for High-power DC-DC Converter

CPRX2520L-6R8MC

DigiKey Part Number
4044-CPRX2520L-6R8MC-ND
Manufacturer
Manufacturer Product Number
CPRX2520L-6R8MC
Description
FIXED IND 6.8UH 53A 1.15 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 53 A 1.15mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Power Inductor
Datasheet
 Datasheet
EDA/CAD Models
CPRX2520L-6R8MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current, Power Inductor
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
2520
Size / Dimension
0.984" L x 0.819" W (25.00mm x 20.80mm)
Height - Seated (Max)
0.856" (21.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
20179,77450 Kč3 595,49 Kč
100156,87190 Kč15 687,19 Kč
1 000135,96205 Kč135 962,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč