


CPRX2520L-2R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520L-2R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2520L-2R2MC |
Description | FIXED IND 2.2UH 75A 0.42 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 75 A 0.42mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Power Inductor |
Datasheet | Datasheet |
EDA/CAD Models | CPRX2520L-2R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Power Inductor | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.984" L x 0.819" W (25.00mm x 20.80mm) | |
Height - Seated (Max) | 0.856" (21.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 20 | 172,86600 Kč | 3 457,32 Kč |
| 100 | 150,83700 Kč | 15 083,70 Kč |
| 1 000 | 135,96205 Kč | 135 962,05 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |

