7.2 µH Shielded Wirewound Inductor 31 A 2.47mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPRX1912L-7R2MC

DigiKey Part Number
4044-CPRX1912L-7R2MC-ND
Manufacturer
Manufacturer Product Number
CPRX1912L-7R2MC
Description
FIXED IND 7.2UH 31A 2.47 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.2 µH Shielded Wirewound Inductor 31 A 2.47mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
EDA/CAD Models
CPRX1912L-7R2MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
2.47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.748" L x 0.492" W (19.00mm x 12.50mm)
Height - Seated (Max)
0.688" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
35166,07629 Kč5 812,67 Kč
105151,32762 Kč15 889,40 Kč
1 015131,23750 Kč133 206,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč