
CPRX1912L-4R3MC | |
|---|---|
DigiKey Part Number | 4044-CPRX1912L-4R3MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX1912L-4R3MC |
Description | FIXED IND 4.3UH 36A 1.63 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Wirewound Inductor 36 A 1.63mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPRX1912L-4R3MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.748" L x 0.492" W (19.00mm x 12.50mm) | |
Height - Seated (Max) | 0.688" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 35 | 166,07629 Kč | 5 812,67 Kč |
| 105 | 151,32762 Kč | 15 889,40 Kč |
| 1 015 | 131,23750 Kč | 133 206,06 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

