470 µH Shielded Wirewound Inductor 17.5 A 11.5mOhm Max Vertical, 4 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Wirewound Inductor 17.5 A 11.5mOhm Max Vertical, 4 PC Pin Flat Wire, High Current
Super High Current Power Inductor CPQ4228 Series for High-efficiency Power Supplies

CPQ4228-471M

DigiKey Part Number
4044-CPQ4228-471M-ND
Manufacturer
Manufacturer Product Number
CPQ4228-471M
Description
FIXED IND 470UH 17.5A 11.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µH Shielded Wirewound Inductor 17.5 A 11.5mOhm Max Vertical, 4 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
EDA/CAD Models
CPQ4228-471M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
-
Size / Dimension
1.654" L x 1.409" W (42.00mm x 35.80mm)
Height - Seated (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
12378,75167 Kč4 545,02 Kč
108314,54028 Kč33 970,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč