


CPQ4228-470M | |
|---|---|
DigiKey Part Number | 4044-CPQ4228-470M-ND |
Manufacturer | |
Manufacturer Product Number | CPQ4228-470M |
Description | FIXED IND 47UH 34A 2.95 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Vertical, 4 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPQ4228-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.654" L x 1.409" W (42.00mm x 35.80mm) | |
Height - Seated (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,63000 Kč | 467,63 Kč |
| 12 | 378,75167 Kč | 4 545,02 Kč |
| 108 | 314,54028 Kč | 33 970,35 Kč |
| Unit Price without VAT: | 467,63000 Kč |
|---|---|
| Unit Price with VAT: | 565,83230 Kč |

