
CPEX4141L-680MC | |
|---|---|
DigiKey Part Number | 4044-CPEX4141L-680MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX4141L-680MC |
Description | FIXED IND 68UH 43A 3.82 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 43 A 3.82mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX4141L-680MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.635" L x 1.614" W (41.50mm x 41.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| 12 | 595,32833 Kč | 7 143,94 Kč |
| 102 | 511,82627 Kč | 52 206,28 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |

