45 µH Shielded Wirewound Inductor 30 A 3.73mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX3231L-450MC

DigiKey Part Number
4044-CPEX3231L-450MC-ND
Manufacturer
Manufacturer Product Number
CPEX3231L-450MC
Description
FIXED IND 45UH 30A 3.73 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 µH Shielded Wirewound Inductor 30 A 3.73mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX3231L-450MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
3.73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.268" L x 1.240" W (32.20mm x 31.50mm)
Height - Seated (Max)
1.201" (30.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1329,67000 Kč329,67 Kč
12266,95417 Kč3 203,45 Kč
108221,64556 Kč23 937,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,67000 Kč
Unit Price with VAT:398,90070 Kč