
CPEX3231L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3231L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3231L-100MC |
Description | FIXED IND 10UH 55A 1.06 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 55 A 1.06mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3231L-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.268" L x 1.240" W (32.20mm x 31.50mm) | |
Height - Seated (Max) | 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 12 | 266,95417 Kč | 3 203,45 Kč |
| 108 | 221,64556 Kč | 23 937,72 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |

