
CPEX2722-270MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2722-270MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2722-270MC |
Description | FIXED IND 27UH 26.5A 4.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 26.5 A 4.1mOhm Max Vertical, 4 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2722-270MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.075" L x 0.846" W (27.30mm x 21.50mm) | |
Height - Seated (Max) | 0.877" (22.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 20 | 164,42500 Kč | 3 288,50 Kč |
| 100 | 143,47510 Kč | 14 347,51 Kč |
| 1 000 | 128,61275 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |

