12 µH Shielded Wirewound Inductor 26.5 A 4.1mOhm Max Vertical, 4 PC Pin Flat Wire, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2722-120MC

DigiKey Part Number
4044-CPEX2722-120MC-ND
Manufacturer
Manufacturer Product Number
CPEX2722-120MC
Description
FIXED IND 12UH 26.5A 4.1 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 26.5 A 4.1mOhm Max Vertical, 4 PC Pin Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX2722-120MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Shielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
-
Size / Dimension
1.075" L x 0.846" W (27.30mm x 21.50mm)
Height - Seated (Max)
0.898" (22.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
20164,42500 Kč3 288,50 Kč
100143,47510 Kč14 347,51 Kč
1 000128,61275 Kč128 612,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč