
CPEX2020A-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2020A-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2020A-100MC |
Description | FIXED IND 10UH 30A 2.64 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 30 A 2.64mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2020A-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.807" L x 0.807" W (20.50mm x 20.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 25 | 111,18880 Kč | 2 779,72 Kč |
| 100 | 98,86280 Kč | 9 886,28 Kč |
| 1 000 | 85,04190 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |

