
CPER3231-101MC | |
|---|---|
DigiKey Part Number | 4044-CPER3231-101MC-ND |
Manufacturer | |
Manufacturer Product Number | CPER3231-101MC |
Description | FIXED IND 100UH 25A 11 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 25 A 11mOhm Max Vertical, 4 PC Pin Round Wire, Fe-Si Low Core Loss |
Datasheet | Datasheet |
EDA/CAD Models | CPER3231-101MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Round Wire, Fe-Si Low Core Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.291" L x 1.220" W (32.80mm x 31.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 12 | 266,95417 Kč | 3 203,45 Kč |
| 108 | 221,64556 Kč | 23 937,72 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |

