
CPD3122SA-8R2M | |
|---|---|
DigiKey Part Number | 4044-CPD3122SA-8R2M-ND |
Manufacturer | |
Manufacturer Product Number | CPD3122SA-8R2M |
Description | FIXED IND 8.2UH 25A 5.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 25 A 5.1mOhm Max Vertical, 4 PC Pin Low Loss Ferrite Core |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 72A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.1mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss Ferrite Core |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.220" L x 0.886" W (31.00mm x 22.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,57000 Kč | 340,57 Kč |
| 18 | 266,41722 Kč | 4 795,51 Kč |
| 108 | 228,94704 Kč | 24 726,28 Kč |
| Unit Price without VAT: | 340,57000 Kč |
|---|---|
| Unit Price with VAT: | 412,08970 Kč |


