22 µH Shielded Wirewound Inductor 13.5 A 12.5mOhm Max Vertical, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Wirewound Inductor 13.5 A 12.5mOhm Max Vertical, 4 PC Pin
CPD2320S and CPD3119SA Series Inductor for Digital Amplifier

CPD3119SA-220M

DigiKey Part Number
4044-CPD3119SA-220M-ND
Manufacturer
Manufacturer Product Number
CPD3119SA-220M
Description
FIXED IND 22UH 13.5A 12.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 13.5 A 12.5mOhm Max Vertical, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30.5A
Shielding
Shielded
DC Resistance (DCR)
12.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
3119
Size / Dimension
1.220" L x 0.748" W (31.00mm x 19.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
18163,00278 Kč2 934,05 Kč
108140,04889 Kč15 125,28 Kč
1 008120,73850 Kč121 704,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč