


CPD3119SA-180M | |
|---|---|
DigiKey Part Number | 4044-CPD3119SA-180M-ND |
Manufacturer | |
Manufacturer Product Number | CPD3119SA-180M |
Description | FIXED IND 18UH 15.5A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 15.5 A 10.3mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | 3119 | |
Size / Dimension | 1.220" L x 0.748" W (31.00mm x 19.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 18 | 163,00278 Kč | 2 934,05 Kč |
| 108 | 140,04889 Kč | 15 125,28 Kč |
| 1 008 | 120,73850 Kč | 121 704,41 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |

